


BT1.5I-M0 | |
|---|---|
DigiKey Part Number | 298-10470-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5I-M0 |
Description | CBL TIE LOCKING BLACK 40LB 6.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.508' (154.94mm, 6.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6" | Shelf Life 48 Months |
Bundle Diameter 1.50" (38.10mm) | Shelf Life Start Date of Manufacture |
Width 0.141" (3.58mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40R0M4 | HellermannTyton | 6 000 | T40R0M4-ND | 2,90663 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,56168 Kč | 2 561,68 Kč |
| 2 000 | 2,50298 Kč | 5 005,96 Kč |
| 3 000 | 2,46915 Kč | 7 407,45 Kč |
| 5 000 | 2,42695 Kč | 12 134,75 Kč |
| 7 000 | 2,39946 Kč | 16 796,22 Kč |
| 10 000 | 2,37056 Kč | 23 705,60 Kč |
| Unit Price without VAT: | 2,56168 Kč |
|---|---|
| Unit Price with VAT: | 3,09963 Kč |


















