PLT1M-C10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 18 560
Unit Price: 1,57947 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,12760 Kč
Datasheet
Standard, Locking White 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking White 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-C10

DigiKey Part Number
298-13785-ND
Manufacturer
Manufacturer Product Number
PLT1M-C10
Description
CBL TIE LOCKING WHITE 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking White 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT1M-C10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
White
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
4"
Shelf Life Start
Date of Manufacture
Bundle Diameter
0.87" (22.10mm)
Base Product Number
Width
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-M10Panduit Corp18 560298-13828-ND1,57947 KčParametric Equivalent
2659490000Weidmüller0281-2659490000-ND1,12760 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,69000 Kč56,90 Kč
255,51840 Kč137,96 Kč
505,39640 Kč269,82 Kč
1005,27680 Kč527,68 Kč
3005,08710 Kč1 526,13 Kč
5005,00130 Kč2 500,65 Kč
1 0004,88665 Kč4 886,65 Kč
2 5004,73799 Kč11 844,98 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč
Alternate Color
CBL TIE LOCKING NAT 18LB 3.90"
In-Stock: 376606
Unit Price: 5,25000 Kč
CBL TIE LOCKING BROWN 18LB 3.90"
In-Stock: 225
Unit Price: 6,51000 Kč
CBL TIE LOCKING GRAY 18LB 3.90"
In-Stock: 0
Unit Price:
CBL TIE LOCKING RED 18LB 3.90"
In-Stock: 0
Unit Price: 6,51000 Kč
CBL TIE LOCKING ORG 18LB 3.90"
In-Stock: 0
Unit Price: 6,51000 Kč