


PLT1M-C2 | |
|---|---|
DigiKey Part Number | 298-13787-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C2 |
Description | CBL TIE LOCKING RED 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1M-C2 Models |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Red |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,65680 Kč | 282,84 Kč |
| 100 | 5,53090 Kč | 553,09 Kč |
| 300 | 5,33350 Kč | 1 600,05 Kč |
| 500 | 5,24320 Kč | 2 621,60 Kč |
| 1 000 | 5,12288 Kč | 5 122,88 Kč |
| 2 500 | 4,96687 Kč | 12 417,18 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









