PLT1M-C14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
Standard, Locking Gray 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Gray 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-C14

DigiKey Part Number
PLT1M-C14-ND
Manufacturer
Manufacturer Product Number
PLT1M-C14
Description
CBL TIE LOCKING GRAY 18LB 3.90"
Customer Reference
Detailed Description
Standard, Locking Gray 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT1M-C14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Panduit Corp
Length - Actual
0.325' (99.06mm, 3.90")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Gray
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.87" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT2I-M14Panduit Corp0298-22963-ND3,78000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING NAT 18LB 3.90"
In-Stock: 376606
Unit Price: 5,25000 Kč
CBL TIE LOCKING BROWN 18LB 3.90"
In-Stock: 225
Unit Price: 6,51000 Kč
CBL TIE LOCKING WHITE 18LB 3.90"
In-Stock: 0
Unit Price: 6,09000 Kč
CBL TIE LOCKING RED 18LB 3.90"
In-Stock: 0
Unit Price: 6,51000 Kč
CBL TIE LOCKING ORG 18LB 3.90"
In-Stock: 0
Unit Price: 6,51000 Kč