


PLT2S-M76 | |
|---|---|
DigiKey Part Number | 298-10511-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M76 |
Description | CBL TIE LOCK BLU/AQUA 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Flame Retardant, Radiation Resistant |
Wire/Cable Tie Type Standard, Locking | Material Ethylenterafluorineethylene (ETFE) |
Length - Approximate 7.5" | Color Blue, Aqua |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,43556 Kč | 24 435,56 Kč |
| 2 000 | 23,86109 Kč | 47 722,18 Kč |
| 3 000 | 23,52994 Kč | 70 589,82 Kč |
| 5 000 | 23,11740 Kč | 115 587,00 Kč |
| 7 000 | 22,84869 Kč | 159 940,83 Kč |
| 10 000 | 22,56632 Kč | 225 663,20 Kč |
| Unit Price without VAT: | 24,43556 Kč |
|---|---|
| Unit Price with VAT: | 29,56703 Kč |










