


PLT1M-M76 | |
|---|---|
DigiKey Part Number | 298-10505-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M76 |
Description | CBL TIE LOCKING BLU/AQUA 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.333' (101.60mm, 4.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Flame Retardant, Radiation Resistant |
Wire/Cable Tie Type Standard, Locking | Material Ethylenterafluorineethylene (ETFE) |
Length - Approximate 4" | Color Blue, Aqua |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,63960 Kč | 18 639,60 Kč |
| 2 000 | 18,20289 Kč | 36 405,78 Kč |
| 3 000 | 17,95095 Kč | 53 852,85 Kč |
| 5 000 | 17,63725 Kč | 88 186,25 Kč |
| 7 000 | 17,43290 Kč | 122 030,30 Kč |
| 10 000 | 17,21818 Kč | 172 181,80 Kč |
| Unit Price without VAT: | 18,63960 Kč |
|---|---|
| Unit Price with VAT: | 22,55392 Kč |















