


PLT1M-C71 | |
|---|---|
DigiKey Part Number | 298-13795-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C71 |
Description | CBL TIE LOCK BROWN/TRAN 35LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown, Translucent 0.87" (22.10mm) 0.102" (2.60mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Category | Width 0.102" (2.60mm) |
Manufacturer Panduit Corp | Length - Actual 0.333' (101.60mm, 4.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 35 lbs (15.88 kg) |
Part Status Active | Features Chemical Resistant, Flame Retardant, Halogen Free, High Temperature |
Wire/Cable Tie Type Standard, Locking | Material Polyetheretherketone (PEEK) |
Length - Approximate 4" | Color Brown, Translucent |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 41,23100 Kč | 412,31 Kč |
| 25 | 39,99240 Kč | 999,81 Kč |
| 50 | 39,07900 Kč | 1 953,95 Kč |
| 100 | 38,18020 Kč | 3 818,02 Kč |
| 300 | 36,78700 Kč | 11 036,10 Kč |
| 500 | 36,15218 Kč | 18 076,09 Kč |
| 1 000 | 35,30377 Kč | 35 303,77 Kč |
| 2 500 | 34,20544 Kč | 85 513,60 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |







