


PLT1M-C76 | |
|---|---|
DigiKey Part Number | 298-10504-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C76 |
Description | CBL TIE LOCKING BLU/AQUA 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.333' (101.60mm, 4.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Flame Retardant, Radiation Resistant |
Wire/Cable Tie Type Standard, Locking | Material Ethylenterafluorineethylene (ETFE) |
Length - Approximate 4" | Color Blue, Aqua |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-M76 | Panduit Corp | 25 818 | 298-10505-ND | 18,63960 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 28,36300 Kč | 283,63 Kč |
| 25 | 27,51240 Kč | 687,81 Kč |
| 50 | 26,89100 Kč | 1 344,55 Kč |
| 100 | 26,27380 Kč | 2 627,38 Kč |
| 300 | 25,31787 Kč | 7 595,36 Kč |
| 500 | 24,88270 Kč | 12 441,35 Kč |
| 1 000 | 24,30166 Kč | 24 301,66 Kč |
| 2 500 | 23,54870 Kč | 58 871,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |













