


MBMS-S10-CY | |
|---|---|
DigiKey Part Number | 298-10496-ND |
Manufacturer | |
Manufacturer Product Number | MBMS-S10-CY |
Description | CABLE TIE HLD SGL SCREW #10 SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | MBMS-S10-CY Models |
Category | Size / Dimension 1.00" L x 0.50" W x 0.14" H (25.4mm x 12.7mm x 3.6mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Aluminum |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
Mounting Type Screw, #10 (M5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 13,03500 Kč | 130,35 Kč |
| 25 | 12,66360 Kč | 316,59 Kč |
| 50 | 12,39240 Kč | 619,62 Kč |
| 100 | 12,12750 Kč | 1 212,75 Kč |
| 300 | 11,71593 Kč | 3 514,78 Kč |
| 500 | 11,52892 Kč | 5 764,46 Kč |
| 1 000 | 11,28053 Kč | 11 280,53 Kč |
| 2 500 | 10,95956 Kč | 27 398,90 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |






