


MTM1H10-C | |
|---|---|
DigiKey Part Number | 298-13222-ND |
Manufacturer | |
Manufacturer Product Number | MTM1H10-C |
Description | CABLE TIE HLD SGL SCREW #10 SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw, #10 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 |
Manufacturer Panduit Corp | Size / Dimension 0.90" L x 0.40" W x 0.17" H (22.9mm x 10.2mm x 4.4mm) |
Series | For Use With/Related Products Pan-Steel® MLT and MLTFC (Standard, Light-Heavy, Heavy), MLTC (Heavy) Ties |
Packaging Bulk | Material Stainless Steel 304 |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 41,66900 Kč | 416,69 Kč |
| 25 | 40,50120 Kč | 1 012,53 Kč |
| 50 | 39,62540 Kč | 1 981,27 Kč |
| 100 | 38,77040 Kč | 3 877,04 Kč |
| 300 | 37,45300 Kč | 11 235,90 Kč |
| 500 | 36,85458 Kč | 18 427,29 Kč |
| 1 000 | 36,05749 Kč | 36 057,49 Kč |
| 2 500 | 35,02823 Kč | 87 570,57 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |



