


MTM1H-C | |
|---|---|
DigiKey Part Number | 298-13221-ND |
Manufacturer | |
Manufacturer Product Number | MTM1H-C |
Description | CABLE TIE HLDR SGL SCREW #8 SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw, #8 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 |
Manufacturer Panduit Corp | Size / Dimension 0.90" L x 0.40" W x 0.17" H (22.9mm x 10.2mm x 4.4mm) |
Series | For Use With/Related Products Pan-Steel® MLT and MLTFC (Standard, Light-Heavy, Heavy), MLTC (Heavy) Ties |
Packaging Bulk | Material Stainless Steel 304 |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 40,46000 Kč | 404,60 Kč |
| 25 | 39,31680 Kč | 982,92 Kč |
| 50 | 38,47000 Kč | 1 923,50 Kč |
| 100 | 37,64210 Kč | 3 764,21 Kč |
| 300 | 36,36227 Kč | 10 908,68 Kč |
| 500 | 35,78136 Kč | 17 890,68 Kč |
| 1 000 | 35,00721 Kč | 35 007,21 Kč |
| 2 500 | 34,00806 Kč | 85 020,15 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |




