Single Opening Cable Tie Holder Silver Screw, #8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Silver Screw, #8
Cable Accessories Overview

MTM2H-Q

DigiKey Part Number
298-13224-ND
Manufacturer
Manufacturer Product Number
MTM2H-Q
Description
CABLE TIE HLDR SGL SCREW #8 SILV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Silver Screw, #8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw, #8
Manufacturer
Panduit Corp
Size / Dimension
0.71" L x 0.71" W x 0.30" H (18.0mm x 18.0mm x 8.0mm)
Series
For Use With/Related Products
Pan-Steel® MLT and MLTFC (Standard, Light-Heavy, Heavy), MLTC (Heavy) Ties
Packaging
Bulk
Material
Stainless Steel 304
Part Status
Active
Color
Silver
Type
Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1094,10000 Kč941,00 Kč
2591,42200 Kč2 285,55 Kč
5089,44920 Kč4 472,46 Kč
10087,51800 Kč8 751,80 Kč
25085,02288 Kč21 255,72 Kč
50083,18132 Kč41 590,66 Kč
1 00081,37670 Kč81 376,70 Kč
2 50079,04743 Kč197 618,58 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč