


PLT3S-C76 | |
|---|---|
DigiKey Part Number | 298-13932-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C76 |
Description | CBL TIE LOCK BLU/AQUA 50LB 11.6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.967' (294.64mm, 11.60") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Flame Retardant, Radiation Resistant |
Wire/Cable Tie Type Standard, Locking | Material Ethylenterafluorineethylene (ETFE) |
Length - Approximate 11.5" | Color Blue, Aqua |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 10 | 82,31700 Kč | 823,17 Kč |
| 25 | 79,83480 Kč | 1 995,87 Kč |
| 50 | 77,99120 Kč | 3 899,56 Kč |
| 100 | 76,18310 Kč | 7 618,31 Kč |
| 300 | 73,38217 Kč | 22 014,65 Kč |
| 500 | 72,10538 Kč | 36 052,69 Kč |
| 1 000 | 70,40024 Kč | 70 400,24 Kč |
| 2 500 | 68,19190 Kč | 170 479,75 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |










