Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT4S-C76

DigiKey Part Number
298-13972-ND
Manufacturer
Manufacturer Product Number
PLT4S-C76
Description
CBL TIE LOCK BLU/AQU 50LB 1.217'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Panduit Corp
Length - Actual
1.217' (370.84mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Flame Retardant, Radiation Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Ethylenterafluorineethylene (ETFE)
Length - Approximate
14.5"
Color
Blue, Aqua
Bundle Diameter
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
1091,91000 Kč919,10 Kč
2589,14480 Kč2 228,62 Kč
5087,08420 Kč4 354,21 Kč
10085,06330 Kč8 506,33 Kč
30081,93153 Kč24 579,46 Kč
50080,50432 Kč40 252,16 Kč
1 00078,59812 Kč78 598,12 Kč
2 50076,12925 Kč190 323,12 Kč
Manufacturers Standard Package
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč