Standard, Locking Maroon 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Maroon 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-C702Y

DigiKey Part Number
298-13794-ND
Manufacturer
Manufacturer Product Number
PLT1M-C702Y
Description
CBL TIE LOCKING MAROON 18LB 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Maroon 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Panduit Corp
Length - Actual
0.333' (101.60mm, 4.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
Flame Retardant, Plenum Rated
Wire/Cable Tie Type
Standard, Locking
Material
Ethylene Chlorotrifluoroethylene (ECTFE)
Length - Approximate
4"
Color
Maroon
Bundle Diameter
0.87" (22.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-M702YPanduit Corp10 000298-13841-ND14,33336 KčParametric Equivalent
In-Stock: 21 999
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1026,46600 Kč264,66 Kč
2525,67720 Kč641,93 Kč
5025,08920 Kč1 254,46 Kč
10024,51560 Kč2 451,56 Kč
30023,62580 Kč7 087,74 Kč
50023,22010 Kč11 610,05 Kč
1 00022,67785 Kč22 677,85 Kč
2 50021,97594 Kč54 939,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč