
Z-EB/50/UL | |
|---|---|
DigiKey Part Number | 5730-Z-EB/50/UL-ND |
Manufacturer | |
Manufacturer Product Number | Z-EB/50/UL |
Description | FAZ-NA UL 489 BUS BAR CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 460,26000 Kč | 3 460,26 Kč |
| 12 | 2 584,43417 Kč | 31 013,21 Kč |
| 27 | 2 417,18074 Kč | 65 263,88 Kč |
| 51 | 2 315,24765 Kč | 118 077,63 Kč |
| Unit Price without VAT: | 3 460,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 186,91460 Kč |




