
Z-EK/35/UL | |
|---|---|
DigiKey Part Number | 5730-Z-EK/35/UL-ND |
Manufacturer | |
Manufacturer Product Number | Z-EK/35/UL |
Description | UL489 1P INCOMING BUS BAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,78000 Kč | 790,78 Kč |
| 12 | 559,87667 Kč | 6 718,52 Kč |
| 27 | 511,99333 Kč | 13 823,82 Kč |
| 51 | 482,15118 Kč | 24 589,71 Kč |
| 102 | 456,11157 Kč | 46 523,38 Kč |
| 252 | 430,37901 Kč | 108 455,51 Kč |
| 501 | 415,74615 Kč | 208 288,82 Kč |
| Unit Price without VAT: | 790,78000 Kč |
|---|---|
| Unit Price with VAT: | 956,84380 Kč |







