
LCAN4-14-L | |
|---|---|
DigiKey Part Number | 298-11684-ND |
Manufacturer | |
Manufacturer Product Number | LCAN4-14-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.630" (41.40mm) | |
Width - Outer Edges | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 151,01800 Kč | 1 510,18 Kč |
| 25 | 146,73400 Kč | 3 668,35 Kč |
| 50 | 143,55920 Kč | 7 177,96 Kč |
| 100 | 140,45140 Kč | 14 045,14 Kč |
| 250 | 136,44332 Kč | 34 110,83 Kč |
| 500 | 133,48218 Kč | 66 741,09 Kč |
| 1 000 | 130,58131 Kč | 130 581,31 Kč |
| 2 500 | 126,83825 Kč | 317 095,62 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |







