
ZSVUL163P3TE18SP | |
|---|---|
DigiKey Part Number | 5730-ZSVUL163P3TE18SP-ND |
Manufacturer | |
Manufacturer Product Number | ZSVUL163P3TE18SP |
Description | FAZ BUS BAR,UL 489 MINIATURE CIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bus Bar 3 Pole FAZ-NA, FAZ-RT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | 3 Pole FAZ-NA, FAZ-RT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 596,19000 Kč | 2 596,19 Kč |
| 10 | 1 951,95300 Kč | 19 519,53 Kč |
| 25 | 1 796,91640 Kč | 44 922,91 Kč |
| 50 | 1 707,86820 Kč | 85 393,41 Kč |
| 100 | 1 638,23250 Kč | 163 823,25 Kč |
| Unit Price without VAT: | 2 596,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 141,38990 Kč |




