


PLT.6SM-C | |
|---|---|
DigiKey Part Number | 298-1016-ND |
Manufacturer | |
Manufacturer Product Number | PLT.6SM-C |
Description | CBL TIE LOCKING NAT 8LB 2.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.60" (15.24mm) 0.070" (1.80mm) 8 lbs (3.62 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT.6SM-C Models |
Category | Length - Actual 0.233' (71.12mm, 2.80") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 8 lbs (3.62 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 2.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.60" (15.24mm) | Base Product Number |
Width 0.070" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 50 | 3,91820 Kč | 195,91 Kč |
| 100 | 3,83000 Kč | 383,00 Kč |
| 300 | 3,69283 Kč | 1 107,85 Kč |
| 500 | 3,63098 Kč | 1 815,49 Kč |
| 1 000 | 3,54782 Kč | 3 547,82 Kč |
| 2 500 | 3,44023 Kč | 8 600,58 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |















