Standard, Locking Black 0.63" (16.00mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18S0M4

DigiKey Part Number
1436-1093-ND
Manufacturer
Manufacturer Product Number
T18S0M4
Description
CBL TIE LOCKING BLACK 18LB 3.27"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.63" (16.00mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.090" (2.29mm)
Manufacturer
HellermannTyton
Length - Actual
0.272' (83.00mm, 3.27")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
3.25"
Color
Black
Bundle Diameter
0.63" (16.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 978
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0001,14922 Kč1 149,22 Kč
2 0001,09431 Kč2 188,62 Kč
3 0001,06341 Kč3 190,23 Kč
5 0001,02567 Kč5 128,35 Kč
7 0001,00157 Kč7 010,99 Kč
10 0000,97668 Kč9 766,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,14922 Kč
Unit Price with VAT:1,39056 Kč
Alternate Color
CBL TIE LOCKING NAT 18LB 3.27"
In-Stock: 65900
Unit Price: 0,48757 Kč