Similar

S100X225VATY | |
|---|---|
DigiKey Part Number | 298-18703-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VATY |
Description | LABEL SELF LAMINATNG 1X2.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Vinyl |
Packaging Bulk | For Use With/Related Products TDP43MY Thermal Transfer Desktop Printer |
Part Status Active | Operating Temperature -40°C ~ 93°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 2.25" (25.4mm x 57.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP100225WE5 | TE Connectivity Raychem Cable Protection | 10 000 | 484-SBP100225WE5-ND | 3,22180 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,58458 Kč | 12 922,90 Kč |
| 10 000 | 2,52888 Kč | 25 288,80 Kč |
| 15 000 | 2,49681 Kč | 37 452,15 Kč |
| 25 000 | 2,45698 Kč | 61 424,50 Kč |
| 35 000 | 2,43108 Kč | 85 087,80 Kč |
| 50 000 | 2,40389 Kč | 120 194,50 Kč |
| Unit Price without VAT: | 2,58458 Kč |
|---|---|
| Unit Price with VAT: | 3,12734 Kč |







