
NWSLC-7Y | |
|---|---|
DigiKey Part Number | 298-10422-ND |
Manufacturer | |
Manufacturer Product Number | NWSLC-7Y |
Description | WIRE MARKR SLIPON 9.9X31.8MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 1.25" L (9.9mm x 31.8mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.39" W x 1.25" L (9.9mm x 31.8mm) |
Manufacturer Panduit Corp | Cable Diameter 0.270" (6.86mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| 50 | 4,64480 Kč | 232,24 Kč |
| 100 | 4,54400 Kč | 454,40 Kč |
| 300 | 4,38997 Kč | 1 316,99 Kč |
| 500 | 4,32012 Kč | 2 160,06 Kč |
| 1 000 | 4,22711 Kč | 4 227,11 Kč |
| 2 500 | 4,10721 Kč | 10 268,03 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










