
NWSLC-3Y | |
|---|---|
DigiKey Part Number | 298-18525-ND |
Manufacturer | |
Manufacturer Product Number | NWSLC-3Y |
Description | WIRE MARKR SLIPON 7.6X31.8MM ORG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.30" W x 1.25" L (7.6mm x 31.8mm) Orange Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.30" W x 1.25" L (7.6mm x 31.8mm) |
Manufacturer Panduit Corp | Cable Diameter 0.125" (3.18mm) |
Series | Legend Blank |
Packaging Bulk | Color Orange |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 50 | 2,90200 Kč | 145,10 Kč |
| 100 | 2,84100 Kč | 284,10 Kč |
| 300 | 2,74443 Kč | 823,33 Kč |
| 500 | 2,70076 Kč | 1 350,38 Kč |
| 1 000 | 2,64281 Kč | 2 642,81 Kč |
| 2 500 | 2,56789 Kč | 6 419,72 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








