
NWSLC-2Y | |
|---|---|
DigiKey Part Number | 298-18524-ND |
Manufacturer | |
Manufacturer Product Number | NWSLC-2Y |
Description | WIRE MARKR SLIPON 7.1X31.8MM YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 1.25" L (7.1mm x 31.8mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.28" W x 1.25" L (7.1mm x 31.8mm) |
Manufacturer Panduit Corp | Cable Diameter 0.093" (2.36mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 50 | 2,97760 Kč | 148,88 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 300 | 2,81653 Kč | 844,96 Kč |
| 500 | 2,77174 Kč | 1 385,87 Kč |
| 1 000 | 2,71189 Kč | 2 711,89 Kč |
| 2 500 | 2,63516 Kč | 6 587,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






