Wire Marker, Slip-On 0.39" W x 2.25" L (9.9mm x 57.2mm) White Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWSLC2-7Y

DigiKey Part Number
298-18529-ND
Manufacturer
Manufacturer Product Number
NWSLC2-7Y
Description
WIRE MARKR SLIPON 9.9X57.2MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.39" W x 2.25" L (9.9mm x 57.2mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.39" W x 2.25" L (9.9mm x 57.2mm)
Manufacturer
Panduit Corp
Cable Diameter
0.270" (6.86mm)
Series
Legend
Blank
Packaging
Bulk
Color
White
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Type
Wire Marker, Slip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 682
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,93200 Kč99,32 Kč
259,65920 Kč241,48 Kč
509,45320 Kč472,66 Kč
1009,24960 Kč924,96 Kč
3008,93673 Kč2 681,02 Kč
5008,79438 Kč4 397,19 Kč
1 0008,60519 Kč8 605,19 Kč
2 5008,36056 Kč20 901,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč