
T50L0M4 | |
|---|---|
DigiKey Part Number | T50L0M4-ND |
Manufacturer | |
Manufacturer Product Number | T50L0M4 |
Description | CBL TIE LOCKING BLK 50LB 1.280' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer HellermannTyton | Length - Actual 1.280' (390.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Black |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,25683 Kč | 8 256,83 Kč |
| 2 000 | 7,86260 Kč | 15 725,20 Kč |
| 3 000 | 7,64082 Kč | 22 922,46 Kč |
| 5 000 | 7,37034 Kč | 36 851,70 Kč |
| 7 000 | 7,19751 Kč | 50 382,57 Kč |
| 10 000 | 7,01873 Kč | 70 187,30 Kč |
| Unit Price without VAT: | 8,25683 Kč |
|---|---|
| Unit Price with VAT: | 9,99076 Kč |



