
CTT60R0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1101-ND |
Manufacturer | |
Manufacturer Product Number | CTT60R0HSM4 |
Description | TIE CONTOUR-HEAD BLK 60LBS 8.07" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Black 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 60 lbs (27.22 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Contour Head Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,50646 Kč | 3 506,46 Kč |
| 2 000 | 3,33889 Kč | 6 677,78 Kč |
| 3 000 | 3,24468 Kč | 9 734,04 Kč |
| 5 000 | 3,12975 Kč | 15 648,75 Kč |
| 7 000 | 3,05629 Kč | 21 394,03 Kč |
| 10 000 | 2,98033 Kč | 29 803,30 Kč |
| Unit Price without VAT: | 3,50646 Kč |
|---|---|
| Unit Price with VAT: | 4,24282 Kč |











