
CTT20R0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1100-ND |
Manufacturer | |
Manufacturer Product Number | CTT20R0HSM4 |
Description | TIE COUNTOURHEAD BLK 20LB 3.93" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Black 0.51" (13.00mm) 0.098" (2.50mm) 20 lbs (9.07 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.93") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 20 lbs (9.07 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Contour Head Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Black |
Bundle Diameter 0.51" (13.00mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63798 Kč | 2 637,98 Kč |
| 2 000 | 2,51199 Kč | 5 023,98 Kč |
| 3 000 | 2,44109 Kč | 7 323,27 Kč |
| 5 000 | 2,35459 Kč | 11 772,95 Kč |
| 7 000 | 2,29934 Kč | 16 095,38 Kč |
| 10 000 | 2,24219 Kč | 22 421,90 Kč |
| Unit Price without VAT: | 2,63798 Kč |
|---|---|
| Unit Price with VAT: | 3,19196 Kč |




