


PLT2S-M00 | |
|---|---|
DigiKey Part Number | 298-13901-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M00 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,08965 Kč | 3 089,65 Kč |
| 2 000 | 3,01857 Kč | 6 037,14 Kč |
| 3 000 | 2,97766 Kč | 8 932,98 Kč |
| 5 000 | 2,92670 Kč | 14 633,50 Kč |
| 7 000 | 2,89349 Kč | 20 254,43 Kč |
| 10 000 | 2,85858 Kč | 28 585,80 Kč |
| Unit Price without VAT: | 3,08965 Kč |
|---|---|
| Unit Price with VAT: | 3,73848 Kč |













