


PLT2S-C00 | |
|---|---|
DigiKey Part Number | 298-13885-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C00 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,35800 Kč | 158,95 Kč |
| 50 | 6,21540 Kč | 310,77 Kč |
| 100 | 6,07470 Kč | 607,47 Kč |
| 300 | 5,85703 Kč | 1 757,11 Kč |
| 500 | 5,75766 Kč | 2 878,83 Kč |
| 1 000 | 5,62536 Kč | 5 625,36 Kč |
| 2 500 | 5,45410 Kč | 13 635,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




