


ABMM-AT-D0 | |
|---|---|
DigiKey Part Number | 298-12101-ND |
Manufacturer | |
Manufacturer Product Number | ABMM-AT-D0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-AT-D0 Models |
Category | For Use With/Related Products M, I Ties |
Manufacturer Panduit Corp | Material ABS, Heat Stabilized for Temperatures up to 180°F, Weather Resistant |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 36 Months |
Type Quad Opening - Paired Strip | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 22,15500 Kč | 44,31 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 26 | 20,46500 Kč | 532,09 Kč |
| 50 | 20,04880 Kč | 1 002,44 Kč |
| 100 | 19,61630 Kč | 1 961,63 Kč |
| 500 | 18,64874 Kč | 9 324,37 Kč |
| 1 000 | 18,24621 Kč | 18 246,21 Kč |
| 5 000 | 17,34284 Kč | 86 714,20 Kč |
| 10 000 | 16,96693 Kč | 169 669,30 Kč |
| Unit Price without VAT: | 22,15500 Kč |
|---|---|
| Unit Price with VAT: | 26,80755 Kč |







