Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Cable Accessories Overview

ABMM-AT-D

DigiKey Part Number
298-12100-ND
Manufacturer
Manufacturer Product Number
ABMM-AT-D
Description
CABLE TIE HLDR QUAD ADHESIVE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ABMM-AT-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
M, I Ties
Manufacturer
Panduit Corp
Material
ABS, Heat Stabilized for Temperatures up to 180°F
Packaging
Bulk
Color
White
Part Status
Active
Shelf Life
36 Months
Type
Quad Opening - Paired Strip
Shelf Life Start
Date of Manufacture
Mounting Type
Adhesive
Base Product Number
Size / Dimension
0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 904
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
220,79000 Kč41,58 Kč
1019,82200 Kč198,22 Kč
2619,22923 Kč499,96 Kč
5018,83940 Kč941,97 Kč
10018,43410 Kč1 843,41 Kč
50017,52494 Kč8 762,47 Kč
1 00017,14655 Kč17 146,55 Kč
5 00016,29772 Kč81 488,60 Kč
10 00015,94456 Kč159 445,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč