


PLT1.5M-M0 | |
|---|---|
DigiKey Part Number | 298-1045-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M0 |
Description | CBL TIE LOCKING BLACK 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.25" (31.75mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18I0M4 | HellermannTyton | 5 000 | 1436-1523-ND | 2,26673 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,57813 Kč | 2 578,13 Kč |
| 2 000 | 2,51903 Kč | 5 038,06 Kč |
| 3 000 | 2,48490 Kč | 7 454,70 Kč |
| 5 000 | 2,44245 Kč | 12 212,25 Kč |
| 7 000 | 2,41480 Kč | 16 903,60 Kč |
| 10 000 | 2,38573 Kč | 23 857,30 Kč |
| Unit Price without VAT: | 2,57813 Kč |
|---|---|
| Unit Price with VAT: | 3,11954 Kč |














