


PLT2M-M20 | |
|---|---|
DigiKey Part Number | 298-10508-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M20 |
Description | CBL TIE LOCKING BLACK 18LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M20 Models |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Color Black |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2M-M0 | Panduit Corp | 204 000 | 298-1049-ND | 0,10571 Kč | MFR Recommended |
| 3-2530591-7 | TE Connectivity Raychem Cable Protection | 0 | 484-3-2530591-7-ND | 0,08000 Kč | Parametric Equivalent |
| 4-2530591-1 | TE Connectivity Raychem Cable Protection | 0 | 484-4-2530591-1-ND | 0,14000 Kč | Parametric Equivalent |
| CT007B | Essentra Components | 0 | RPC3704-ND | 0,05310 Kč | Parametric Equivalent |
| T18L0C2 | HellermannTyton | 9 300 | 1436-1595-ND | 0,21510 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,05969 Kč | 2 059,69 Kč |
| 2 000 | 2,01266 Kč | 4 025,32 Kč |
| 3 000 | 1,98550 Kč | 5 956,50 Kč |
| 5 000 | 1,95164 Kč | 9 758,20 Kč |
| 7 000 | 1,92960 Kč | 13 507,20 Kč |
| 10 000 | 1,90643 Kč | 19 064,30 Kč |
| Unit Price without VAT: | 2,05969 Kč |
|---|---|
| Unit Price with VAT: | 2,49222 Kč |





