
T18I0M4 | |
|---|---|
DigiKey Part Number | 1436-1523-ND |
Manufacturer | |
Manufacturer Product Number | T18I0M4 |
Description | CBL TIE LOCKING BLACK 18LB 5.51" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.459' (140.00mm, 5.51") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.5" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,26673 Kč | 2 266,73 Kč |
| 2 000 | 2,15839 Kč | 4 316,78 Kč |
| 3 000 | 2,09742 Kč | 6 292,26 Kč |
| 5 000 | 2,02316 Kč | 10 115,80 Kč |
| 7 000 | 1,97567 Kč | 13 829,69 Kč |
| 10 000 | 1,92655 Kč | 19 265,50 Kč |
| Unit Price without VAT: | 2,26673 Kč |
|---|---|
| Unit Price with VAT: | 2,74274 Kč |















