Quad Opening - Paired Strip Cable Tie Holder Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive
Cable Accessories Overview

ABMM-A-C20

DigiKey Part Number
298-12099-ND
Manufacturer
Manufacturer Product Number
ABMM-A-C20
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ABMM-A-C20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive
Size / Dimension
0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm)
For Use With/Related Products
M, I Ties
Material
ABS
Color
Black
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
230,23500 Kč60,47 Kč
1028,78800 Kč287,88 Kč
2627,95154 Kč726,74 Kč
5027,38140 Kč1 369,07 Kč
10026,79130 Kč2 679,13 Kč
50025,46806 Kč12 734,03 Kč
1 00024,91749 Kč24 917,49 Kč
5 00023,68230 Kč118 411,50 Kč
10 00023,16842 Kč231 684,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,23500 Kč
Unit Price with VAT:36,58435 Kč