
0190560065 | |
|---|---|
DigiKey Part Number | WM13640-ND |
Manufacturer | |
Manufacturer Product Number | 0190560065 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190560065 Models |
Category | Length - Overall 0.639" (16.23mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 50 | 6,97140 Kč | 348,57 Kč |
| 100 | 6,63540 Kč | 663,54 Kč |
| 250 | 6,21960 Kč | 1 554,90 Kč |
| 500 | 5,92270 Kč | 2 961,35 Kč |
| 1 000 | 5,63964 Kč | 5 639,64 Kč |
| 3 000 | 5,21870 Kč | 15 656,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

