
P14-6R-C | |
|---|---|
DigiKey Part Number | 298-15137-ND |
Manufacturer | |
Manufacturer Product Number | P14-6R-C |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560065 | Molex | 7 081 | WM13640-ND | 9,24000 Kč | Parametric Equivalent |
| 0190690101 | Molex | 2 159 | WM13679-ND | 3,15000 Kč | Parametric Equivalent |
| 0190690102 | Molex | 35 053 | 900-0190690102CT-ND | 5,46000 Kč | Parametric Equivalent |
| 0192030489 | Molex | 1 936 | WM19889-ND | 2,94000 Kč | Parametric Equivalent |
| 12-6S | 3M | 28 365 | 3M158452-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 12,84240 Kč | 321,06 Kč |
| 50 | 12,56940 Kč | 628,47 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 300 | 11,88067 Kč | 3 564,20 Kč |
| 500 | 11,69126 Kč | 5 845,63 Kč |
| 1 000 | 11,43929 Kč | 11 439,29 Kč |
| 2 500 | 11,11407 Kč | 27 785,17 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









