
P14-8R-C | |
|---|---|
DigiKey Part Number | 298-15143-ND |
Manufacturer | |
Manufacturer Product Number | P14-8R-C |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-324955-1 | TE Connectivity AMP Connectors | 32 665 | A27025CT-ND | 12,39000 Kč | Similar |
| 0190560106 | Molex | 10 937 | WM19712-ND | 10,08000 Kč | Parametric Equivalent |
| 0190690114 | Molex | 1 334 | WM13684-ND | 3,57000 Kč | Parametric Equivalent |
| 0190690115 | Molex | 2 715 | WM6947CT-ND | 5,67000 Kč | Parametric Equivalent |
| 0190690121 | Molex | 33 773 | WM13685-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 12,81720 Kč | 320,43 Kč |
| 50 | 12,54000 Kč | 627,00 Kč |
| 100 | 12,26910 Kč | 1 226,91 Kč |
| 300 | 11,85337 Kč | 3 556,01 Kč |
| 500 | 11,66480 Kč | 5 832,40 Kč |
| 1 000 | 11,41325 Kč | 11 413,25 Kč |
| 2 500 | 11,08871 Kč | 27 721,78 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |
















