
0190690114 | |
|---|---|
DigiKey Part Number | WM13684-ND |
Manufacturer | |
Manufacturer Product Number | 0190690114 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690114 Models |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,87240 Kč | 71,81 Kč |
| 50 | 2,73400 Kč | 136,70 Kč |
| 100 | 2,60380 Kč | 260,38 Kč |
| 250 | 2,44080 Kč | 610,20 Kč |
| 500 | 2,32406 Kč | 1 162,03 Kč |
| 1 000 | 2,21298 Kč | 2 212,98 Kč |
| 3 000 | 2,04758 Kč | 6 142,74 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



