321501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1 055
Unit Price: 26,49000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321501

DigiKey Part Number
321501-ND
Manufacturer
Manufacturer Product Number
321501
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.281" (7.14mm)
Base Product Number
Length - Overall
0.896" (22.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P10-6RHT6-LPanduit Corp1 055298-11942-ND26,49000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1 839 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00026,54467 Kč132 723,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,54467 Kč
Unit Price with VAT:32,11905 Kč

Other Suppliers on DigiKey

1 839In Stock
Ships from WEC