Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

324910 | |
|---|---|
DigiKey Part Number | 324910-ND |
Manufacturer | |
Manufacturer Product Number | 324910 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.729" (18.52mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-35476-1 | TE Connectivity AMP Connectors | 16 961 | A100529CT-ND | 45,26000 Kč | Parametric Equivalent |
| 324911 | TE Connectivity AMP Connectors | 0 | 324911-ND | 6,92424 Kč | Parametric Equivalent |
| 324911-1 | TE Connectivity AMP Connectors | 2 977 | A136061CT-ND | 17,73000 Kč | Parametric Equivalent |
| 34892 | TE Connectivity AMP Connectors | 1 471 | A28300-ND | 8,34000 Kč | Parametric Equivalent |
| 35476 | TE Connectivity AMP Connectors | 26 | A0926-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 925 | 4,42777 Kč | 26 234,54 Kč |
| Unit Price without VAT: | 4,42777 Kč |
|---|---|
| Unit Price with VAT: | 5,35760 Kč |














