
8-35476-2 | |
|---|---|
DigiKey Part Number | A121382-ND |
Manufacturer | |
Manufacturer Product Number | 8-35476-2 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35476-2 Models |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-35476-1 | TE Connectivity AMP Connectors | 16 961 | A100529CT-ND | 45,26000 Kč | Parametric Equivalent |
| 34892 | TE Connectivity AMP Connectors | 1 471 | A28300-ND | 8,34000 Kč | Parametric Equivalent |
| 35476 | TE Connectivity AMP Connectors | 26 | A0926-ND | 9,80000 Kč | Parametric Equivalent |
| 13-6S | 3M | 0 | 13-6S-ND | 5,63000 Kč | Parametric Equivalent |
| 13-6S-W | 3M | 0 | 13-6S-W-ND | 5,82306 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,03500 Kč | 130,35 Kč |
| 25 | 12,20480 Kč | 305,12 Kč |
| 50 | 11,62480 Kč | 581,24 Kč |
| 100 | 11,06590 Kč | 1 106,59 Kč |
| 250 | 10,37268 Kč | 2 593,17 Kč |
| 500 | 9,87716 Kč | 4 938,58 Kč |
| 1 000 | 9,40562 Kč | 9 405,62 Kč |
| 2 500 | 8,81654 Kč | 22 041,35 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |











