Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P10-12R-L | |
|---|---|
DigiKey Part Number | 298-10423-ND |
Manufacturer | |
Manufacturer Product Number | P10-12R-L |
Description | CONN RING CIRC 10-14AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.720" (18.29mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 25 | 29,77520 Kč | 744,38 Kč |
| 50 | 29,13260 Kč | 1 456,63 Kč |
| 100 | 28,50480 Kč | 2 850,48 Kč |
| 250 | 27,69552 Kč | 6 923,88 Kč |
| 500 | 27,09750 Kč | 13 548,75 Kč |
| 1 000 | 26,51186 Kč | 26 511,86 Kč |
| 2 500 | 25,75581 Kč | 64 389,53 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |















