Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P14-14R-C | |
|---|---|
DigiKey Part Number | 298-10054-ND |
Manufacturer | |
Manufacturer Product Number | P14-14R-C |
Description | CONN RING CIRC 14-18AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 0.910" (23.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 50 | 16,62200 Kč | 831,10 Kč |
| 100 | 16,26720 Kč | 1 626,72 Kč |
| 300 | 15,71490 Kč | 4 714,47 Kč |
| 500 | 15,46418 Kč | 7 732,09 Kč |
| 1 000 | 15,13032 Kč | 15 130,32 Kč |
| 2 500 | 14,69969 Kč | 36 749,22 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |














