
130130 | |
|---|---|
DigiKey Part Number | A125224-ND |
Manufacturer | |
Manufacturer Product Number | 130130 |
Description | CONN RING CIRC 13.5-17AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 13.5-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.854" (21.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 50 | 14,09380 Kč | 704,69 Kč |
| 100 | 13,41770 Kč | 1 341,77 Kč |
| 250 | 12,57696 Kč | 3 144,24 Kč |
| 500 | 11,97600 Kč | 5 988,00 Kč |
| 1 000 | 11,40422 Kč | 11 404,22 Kč |
| 3 000 | 10,55366 Kč | 31 660,98 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |














