



0190560072 | |
|---|---|
DigiKey Part Number | WM13641-ND |
Manufacturer | |
Manufacturer Product Number | 0190560072 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190560072 Models |
Category | Length - Overall 0.916" (23.27mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 9,30640 Kč | 232,66 Kč |
| 50 | 8,86540 Kč | 443,27 Kč |
| 100 | 8,43910 Kč | 843,91 Kč |
| 250 | 7,91036 Kč | 1 977,59 Kč |
| 500 | 7,53198 Kč | 3 765,99 Kč |
| 1 000 | 7,17229 Kč | 7 172,29 Kč |
| 3 000 | 6,63705 Kč | 19 911,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


