Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34108-2

DigiKey Part Number
A27011TR-ND - Tape & Reel (TR)
A27011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34108-2
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34108-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.574" (14.58mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.281" (7.14mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,23600 Kč62,36 Kč
255,84600 Kč146,15 Kč
505,56440 Kč278,22 Kč
1005,29990 Kč529,99 Kč
2504,96644 Kč1 241,61 Kč
5004,72958 Kč2 364,79 Kč
1 0004,50344 Kč4 503,44 Kč
2 5004,22127 Kč10 553,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,14026 Kč20 701,30 Kč
10 0003,94269 Kč39 426,90 Kč
15 0003,83152 Kč57 472,80 Kč
25 0003,69595 Kč92 398,75 Kč
35 0003,60933 Kč126 326,55 Kč
50 0003,51970 Kč175 985,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč