
0191930073 | |
|---|---|
DigiKey Part Number | 900-0191930073TR-ND - Tape & Reel (TR) 900-0191930073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930073 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930073 Models |
Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,11670 Kč | 611,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,33013 Kč | 10 660,26 Kč |
| 4 000 | 5,07564 Kč | 20 302,56 Kč |
| 6 000 | 4,93250 Kč | 29 595,00 Kč |
| 10 000 | 4,75792 Kč | 47 579,20 Kč |
| 14 000 | 4,64635 Kč | 65 048,90 Kč |
| 20 000 | 4,53095 Kč | 90 619,00 Kč |
| Unit Price without VAT: | 5,33013 Kč |
|---|---|
| Unit Price with VAT: | 6,44946 Kč |




